Add To Favorites
A4402KLPTR-T Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.83100 $28.31
100 2.31980 $231.98
500 1.97482 $987.41
1,000 1.66551 $1,665.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1462-1-ND
Copy   620-1462-1-ND
Quantity Available 6,076
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A4402KLPTR-T

Copy   A4402KLPTR-T
Description IC REG DL BUCK/LINEAR 16TSSOP
Copy   IC REG DL BUCK/LINEAR 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 16-TSSOP-EP

Copy   Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 16-TSSOP-EP
Documents & Media
Datasheets A4402
Design Resources Development Tool Selector
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs 2
Frequency - Switching 2MHz
Voltage/Current - Output 1 3.3 V ~ 5 V, 1A
Voltage/Current - Output 2 1.8 V ~ 3.3 V, 250mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 6 V ~ 50 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Base Part Number A4402
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
You May Also Be Interested In
  • UC3845BVD1R2G - ON Semiconductor | UC3845BVD1R2GOSCT-ND DigiKey Electronics
  • UC3845BVD1R2G
  • ON Semiconductor
  • IC REG CTRLR BOOST/FLYBACK 8SOIC
  • Unit Price $0.71000
  • UC3845BVD1R2GOSCT-ND
  • TPS610986DSER - Texas Instruments | 296-46245-1-ND DigiKey Electronics
  • TPS610986DSER
  • Texas Instruments
  • BOOST FIXED 350MA 6WSON
  • Unit Price $1.56000
  • 296-46245-1-ND
  • TPS5130PTR - Texas Instruments | 296-26980-1-ND DigiKey Electronics
  • TPS5130PTR
  • Texas Instruments
  • IC REG QD BCK/LINEAR SYNC 48LQFP
  • Unit Price $6.00000
  • 296-26980-1-ND
  • TPS65320QPWPRQ1 - Texas Instruments | 296-39465-1-ND DigiKey Electronics
  • TPS65320QPWPRQ1
  • Texas Instruments
  • IC REG BUCK W/LDO 14HTSSOP
  • Unit Price $4.56000
  • 296-39465-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1462-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1462-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.53615
  • Digi-Reel® ? : 620-1462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,076 - Immediate
  • Unit Price: Digi-Reel®

23:56:55 1/20/2019