Add To Favorites
A3985SLDTR-T Bipolar Motor Driver Power MOSFET SPI 38-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.54000 $7.54
10 6.81300 $68.13
100 5.64050 $564.05
500 4.91164 $2,455.82
1,000 4.27787 $4,277.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1180-1-ND
Copy   620-1180-1-ND
Quantity Available 11,902
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3985SLDTR-T

Copy   A3985SLDTR-T
Description IC MOSFET DRVR PROG DUAL 38TSSOP
Copy   IC MOSFET DRVR PROG DUAL 38TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET SPI 38-TSSOP

Copy   Bipolar Motor Driver Power MOSFET SPI 38-TSSOP
Documents & Media
Datasheets A3985
PCN Assembly/Origin Fabrication Site Addition 31/Oct/2014
Online Catalog H Bridge
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (4)
Interface SPI
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output -
Voltage - Supply 12 V ~ 50 V
Voltage - Load -
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
Base Part Number A3985
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • STK984-190-E - ON Semiconductor | STK984-190-EOS-ND DigiKey Electronics
  • STK984-190-E
  • ON Semiconductor
  • IC BLDC MOTOR DRIVER SPCM24
  • Unit Price $10.71000
  • STK984-190-EOS-ND
  • DRV8303DCAR - Texas Instruments | 296-40070-1-ND DigiKey Electronics
  • DRV8303DCAR
  • Texas Instruments
  • IC MOTOR CTRLR SPI 48HTSSOP
  • Unit Price $4.03000
  • 296-40070-1-ND
  • TB6575FNG,C,8,EL - Toshiba Semiconductor and Storage | TB6575FNGC8ELCT-ND DigiKey Electronics
  • TB6575FNG,C,8,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR CONTROLLER PAR 24SSOP
  • Unit Price $2.83000
  • TB6575FNGC8ELCT-ND
  • A4963GLPTR-T - Allegro MicroSystems, LLC | 620-1686-1-ND DigiKey Electronics
  • A4963GLPTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR CONTROLLER
  • Unit Price $2.92000
  • 620-1686-1-ND
  • A4931METTR-T - Allegro MicroSystems, LLC | 620-1214-1-ND DigiKey Electronics
  • A4931METTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR CONTROLLER PAR 28QFN
  • Unit Price $2.62000
  • 620-1214-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1180-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1180-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $3.99945
  • Digi-Reel® ? : 620-1180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,902 - Immediate
  • Unit Price: Digi-Reel®

08:52:31 10/19/2018