Add To Favorites
A3924KLVTR-T Motor Driver NMOS SPI 38-eTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 $5.65
10 5.07100 $50.71
100 4.15460 $415.46
500 3.53672 $1,768.36
1,000 2.98278 $2,982.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1797-1-ND
Copy   620-1797-1-ND
Quantity Available 7,725
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3924KLVTR-T

Copy   A3924KLVTR-T
Description IC MOTOR CONTROLLER PAR
Copy   IC MOTOR CONTROLLER PAR
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver NMOS SPI 38-eTSSOP

Copy    Motor Driver NMOS SPI 38-eTSSOP
Documents & Media
Datasheets A3924KLVTR-T
PCN Assembly/Origin A3924KLVTR 21/Dec/2016
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface SPI
Technology NMOS
Step Resolution -
Applications Automotive
Current - Output -
Voltage - Supply 5.5 V ~ 50 V
Voltage - Load -
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 38-eTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 620-1797-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1797-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.75111
  • Digi-Reel® ? : 620-1797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,725 - Immediate
  • Unit Price: Digi-Reel®

18:11:23 12/18/2018