Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A1699LUBTN-FSWPH-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A1699LUBTN-FSWPH-T

Description MAGNETIC SWITCH SPEC PURP 2SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Digital Switch Special Purpose PWM Hall Effect 2-SIP

Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization South Pole
Sensing Range 69% Trip, 31% Release
Test Condition -40°C ~ 150°C
Voltage - Supply 4 V ~ 24 V
Current - Supply (Max) 16mA
Current - Output (Max) -
Output Type PWM
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 2-SIP
Supplier Device Package 2-SIP
 
Additional Resources
Standard Package ? 4,000

15:51:44 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 1.13295 $9,063.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback