Add To Favorites
A1698LUBTN-FWBE-T Digital Switch Special Purpose Current Source Hall Effect Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
5 3.01400 $15.07
10 2.50400 $25.04
25 2.08680 $52.17
50 1.85500 $92.75
100 1.76220 $176.22
500 1.48394 $741.97
1,000 1.39120 $1,391.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1750-1-ND
Copy   620-1750-1-ND
Quantity Available 3,928
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1698LUBTN-FWBE-T

Copy   A1698LUBTN-FWBE-T
Description MAGNETIC SWITCH SPEC PURP MODULE
Copy   MAGNETIC SWITCH SPEC PURP MODULE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Special Purpose Current Source Hall Effect Module

Copy   Digital Switch Special Purpose Current Source Hall Effect Module
Documents & Media
Datasheets A1698
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product A1698 Sensor Ics
Online Catalog A1698
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization South Pole
Sensing Range 60% Trip, 40% Release
Test Condition -40°C ~ 150°C
Voltage - Supply 4 V ~ 24 V
Current - Supply (Max) 16mA
Current - Output (Max) -
Output Type Current Source
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 2-SIP Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 620-1750-1

13:53:34 1/17/2019