Add To Favorites
A1569ELJTR-T LED Driver IC 1 Output Linear Dimming 150mA 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
5 1.86000 $9.30
10 1.59400 $15.94
25 1.27520 $31.88
50 1.16880 $58.44
100 1.06260 $106.26
500 0.92978 $464.89
1,000 0.82352 $823.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1779-1-ND
Copy   620-1779-1-ND
Quantity Available 5,934
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1569ELJTR-T

Copy   A1569ELJTR-T
Description IC LED DRIVER HALL EFFECT 8SOIC
Copy   IC LED DRIVER HALL EFFECT 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output Linear Dimming 150mA 8-SOIC-EP

Copy   LED Driver IC 1 Output Linear   Dimming 150mA 8-SOIC-EP
Documents & Media
Datasheets A1569E
Design Resources Development Tool Selector
Featured Product A1569 LED Driver IC with Integrated Hall Effect Switch
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 7V
Voltage - Supply (Max) 24V
Voltage - Output -
Current - Output / Channel 150mA
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 620-1779-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1779-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.77280
  • Digi-Reel® ? : 620-1779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,934 - Immediate
  • Unit Price: Digi-Reel®

14:12:05 10/23/2018