Add To Favorites
A1454KLETR-4F-T Hall Effect Sensor Single Axis 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
5 2.58800 $12.94
10 2.21800 $22.18
25 1.77400 $44.35
50 1.62620 $81.31
100 1.47840 $147.84
500 1.29360 $646.80
1,000 1.14576 $1,145.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1735-1-ND
Copy   620-1735-1-ND
Quantity Available 3,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1454KLETR-4F-T

Copy   A1454KLETR-4F-T
Description SENSOR LINEAR I2C 8TSSOP
Copy   SENSOR LINEAR I2C 8TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Single Axis 8-TSSOP

Copy   Hall Effect Sensor Single Axis 8-TSSOP
Documents & Media
Datasheets A1454
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog A1454
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Hall Effect
Axis Single
Output Type I²C
Sensing Range -
Voltage - Supply 2.65 V ~ 3.5 V
Current - Supply (Max) 5mA
Current - Output (Max) -
Resolution -
Bandwidth 2kHz
Operating Temperature -40°C ~ 125°C (TA)
Features Sleep Mode, Temperature Compensated
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ASEK1454KLE-BB-T - Allegro MicroSystems, LLC | 620-1843-ND DigiKey Electronics
  • ASEK1454KLE-BB-T
  • Allegro MicroSystems, LLC
  • EVAL BOARD FOR A1454
  • Unit Price $78.75000
  • 620-1843-ND
Additional Resources
Standard Package ? 1
Other Names 620-1735-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1735-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.00800
  • Digi-Reel® ? : 620-1735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,465 - Immediate
  • Unit Price: Digi-Reel®

12:54:51 1/22/2019