Add To Favorites
A1392SEHLT-T Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
5 2.08000 $10.40
10 1.78200 $17.82
25 1.42560 $35.64
50 1.30680 $65.34
100 1.18800 $118.80
500 1.03950 $519.75
1,000 0.92070 $920.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1032-6-ND
Copy   620-1032-6-ND
Quantity Available 33,461
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1392SEHLT-T

Copy   A1392SEHLT-T
Description SENSOR HALL ANALOG 6MLP/DFN
Copy   SENSOR HALL ANALOG 6MLP/DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)

Copy   Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Documents & Media
Datasheets A1391-93, A1395
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Assembly/Origin A139X 01/Oct/2016
HTML Datasheet A1391-93, A1395
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog A139x
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series A139x
Packaging ? Digi-Reel® ?
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 2.5V ~ 3.5V
Current - Supply (Max) 3.2mA
Current - Output (Max) -
Resolution -
Bandwidth 10kHz
Operating Temperature -20°C ~ 85°C (TA)
Features Sleep Mode, Temperature Compensated
Package / Case 6-PowerWFDFN
Supplier Device Package 6-MLP/DFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A1391SEHLT-T - Allegro MicroSystems, LLC | 620-1031-1-ND DigiKey Electronics
  • A1391SEHLT-T
  • Allegro MicroSystems, LLC
  • SENSOR HALL ANALOG 6MLP/DFN
  • Unit Price $2.20000
  • 620-1031-1-ND
  • A1393SEHLT-T - Allegro MicroSystems, LLC | 620-1172-1-ND DigiKey Electronics
  • A1393SEHLT-T
  • Allegro MicroSystems, LLC
  • SENSOR HALL ANALOG 6MLP/DFN
  • Unit Price $2.20000
  • 620-1172-1-ND
  • A1395SEHLT-T - Allegro MicroSystems, LLC | 620-1173-1-ND DigiKey Electronics
  • A1395SEHLT-T
  • Allegro MicroSystems, LLC
  • SENSOR HALL ANALOG 6MLP/DFN
  • Unit Price $2.20000
  • 620-1173-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1032-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1032-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.81000
  • Cut Tape (CT) ? : 620-1032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,461 - Immediate
  • Unit Price: $2.20000
  • Tape & Reel (TR) ? : A1392SEHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.67600

12:29:16 7/17/2019