Add To Favorites
A1366LKTTN-2-T Hall Effect Sensor Single Axis 4-SIP
Product Overview
Digi-Key Part Number 620-1655-1-ND
Copy   620-1655-1-ND
Quantity Available 3,176
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1366LKTTN-2-T

Copy   A1366LKTTN-2-T
Description SENSOR LINEAR ANALOG 4SIP
Copy   SENSOR LINEAR ANALOG 4SIP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Hall Effect Sensor Single Axis 4-SIP

Copy   Hall Effect Sensor Single Axis 4-SIP
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 15mA
Current - Output (Max) 10mA
Resolution -
Bandwidth 120kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Package / Case 4-SIP Module
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A1366LKTTN-1-T - Allegro MicroSystems, LLC | 620-1654-1-ND DigiKey Electronics
  • A1366LKTTN-1-T
  • Allegro MicroSystems, LLC
  • SENSOR LINEAR ANALOG 4SIP
  • Unit Price $4.91000
  • 620-1654-1-ND
  • A1366LKTTN-10-T - Allegro MicroSystems, LLC | 620-1657-1-ND DigiKey Electronics
  • A1366LKTTN-10-T
  • Allegro MicroSystems, LLC
  • SENSOR LINEAR ANALOG 4SIP
  • Unit Price $4.91000
  • 620-1657-1-ND
  • A1366LKTTN-5-T - Allegro MicroSystems, LLC | 620-1656-1-ND DigiKey Electronics
  • A1366LKTTN-5-T
  • Allegro MicroSystems, LLC
  • SENSOR LINEAR ANALOG 4SIP
  • Unit Price $4.91000
  • 620-1656-1-ND
  • 8730 - Keystone Electronics | 36-8730-ND DigiKey Electronics
  • 8730
  • Keystone Electronics
  • TERM BINDING POST M2.5 1 PIN PCB
  • Unit Price $0.36000
  • 36-8730-ND
  • TPS54560BQDDARQ1 - Texas Instruments | 296-45534-1-ND DigiKey Electronics
  • TPS54560BQDDARQ1
  • Texas Instruments
  • IC REG BUCK SPLT ADJ 5A 8PWRSOIC
  • Unit Price $5.95000
  • 296-45534-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1655-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.91000 $4.91
5 4.33200 $21.66
10 3.82600 $38.26
25 3.10400 $77.60
50 2.74320 $137.16
100 2.67090 $267.09
500 2.23782 $1,118.91
1,000 2.09344 $2,093.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1655-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.83750
  • Digi-Reel® ? : 620-1655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,176 - Immediate
  • Unit Price: Digi-Reel®

12:10:02 9/23/2018