Add To Favorites
Product Overview
Digi-Key Part Number 620-1767-1-ND
Quantity Available 4,968
Can ship immediately
Manufacturer

Manufacturer Part Number

A1335LLETR-DD-T

Description HIGH RESOLUTING ANGLE SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab

Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°
Linear Range -
Output I²C, SENT, SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1767-1

22:22:09 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.83000 $7.83
5 6.87200 $34.36
10 6.18500 $61.85
25 5.49800 $137.45
50 5.08540 $254.27
100 4.39820 $439.82
500 4.12336 $2,061.68
1,000 3.84846 $3,848.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1767-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $3.49860
  • Digi-Reel® ? : 620-1767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback