Add To Favorites
A1250LLHLX-T Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
5 1.89400 $9.47
10 1.53900 $15.39
25 1.32600 $33.15
50 1.14840 $57.42
100 1.04180 $104.18
500 0.87606 $438.03
1,000 0.78136 $781.36
5,000 0.71033 $3,551.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1450-6-ND
Copy   620-1450-6-ND
Quantity Available 67,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1250LLHLX-T

Copy   A1250LLHLX-T
Description MAGNETIC SWITCH BIPOLAR SOT23W
Copy   MAGNETIC SWITCH BIPOLAR SOT23W
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W

Copy   Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W
Documents & Media
Datasheets A1250
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Position Sensor ICs
Online Catalog A1250
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Function Bipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 2.5mT Trip, -2.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 4mA
Current - Output (Max) 60mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CT2715 - Cal Test Electronics | CT2715-ND DigiKey Electronics
  • CT2715
  • Cal Test Electronics
  • TUNING TOOL FLAT
  • Unit Price $0.70000
  • CT2715-ND
  • A1126LLHLT-T - Allegro MicroSystems, LLC | 620-1421-1-ND DigiKey Electronics
  • A1126LLHLT-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH OMNIPOLAR SOT23W
  • Unit Price $1.68000
  • 620-1421-1-ND
  • AN48846B-NL - Panasonic Electronic Components | AN48846B-NLCT-ND DigiKey Electronics
  • AN48846B-NL
  • Panasonic Electronic Components
  • MAGNET SWITCH BIPOLAR SMINI-5DE
  • Unit Price $1.38000
  • AN48846B-NLCT-ND
  • TCS40DPR,LF - Toshiba Semiconductor and Storage | TCS40DPRLFCT-ND DigiKey Electronics
  • TCS40DPR,LF
  • Toshiba Semiconductor and Storage
  • MAGNETIC SWITCH OMNIPOLAR SOT23F
  • Unit Price $0.40000
  • TCS40DPRLFCT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1450-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1450-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.60270
  • Cut Tape (CT) ? : 620-1450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,748 - Immediate
  • Unit Price: $1.97000
  • Tape & Reel (TR) ? : A1250LLHLT-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.67725

22:49:21 1/19/2019