Add To Favorites
A1232LLETR-T Digital Switch Bipolar Switch, Dual Open Drain Hall Effect 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
5 2.85200 $14.26
10 2.37000 $23.70
25 1.97520 $49.38
50 1.75560 $87.78
100 1.66780 $166.78
500 1.40448 $702.24
1,000 1.31670 $1,316.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 620-1755-1-ND
Copy   620-1755-1-ND
Quantity Available 3,807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1232LLETR-T

Copy   A1232LLETR-T
Description MAGNETIC SWITCH BIPOLAR 8TSSOP
Copy   MAGNETIC SWITCH BIPOLAR 8TSSOP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Digital Switch Bipolar Switch, Dual Open Drain Hall Effect 8-TSSOP

Copy   Digital Switch Bipolar Switch, Dual Open Drain Hall Effect 8-TSSOP
Documents & Media
Datasheets A1232
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Position Sensor ICs
Online Catalog A1232
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Bipolar Switch, Dual
Technology Hall Effect
Polarization South Pole
Sensing Range 3mT Trip, -3mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3.3 V ~ 24 V
Current - Supply (Max) 6mA
Current - Output (Max) 70mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A1230LK-T - Allegro MicroSystems, LLC | 620-1701-ND DigiKey Electronics
  • A1230LK-T
  • Allegro MicroSystems, LLC
  • MAGNET SWITCH BIPOLAR DUAL 4SIP
  • Unit Price $2.68000
  • 620-1701-ND
Additional Resources
Standard Package ? 1
Other Names 620-1755-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1755-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.15710
  • Digi-Reel® ? : 620-1755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,807 - Immediate
  • Unit Price: Digi-Reel®

06:41:16 11/18/2018