Add To Favorites
Product Overview
Digi-Key Part Number 620-1810-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

A1193LUBTN-F-T

Description MAGNETIC SWITCH UNIPOLAR 2DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Digital Switch Unipolar Switch Current Source Hall Effect

Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 1mT Trip, -1mT Release
Test Condition 25°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) 17mA
Output Type Current Source
Features Programmable Trip Point
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 2-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1810-1

01:10:53 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
5 1.94000 $9.70
10 1.66300 $16.63
25 1.33040 $33.26
50 1.21960 $60.98
100 1.10880 $110.88
500 0.97020 $485.10
1,000 0.85932 $859.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1810-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.80640
  • Digi-Reel® ? : 620-1810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback