Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 620-1390-1-ND
Quantity Available 2,835
Can ship immediately
Manufacturer

Manufacturer Part Number

A1190LLHLT-T

Description MAGNETIC SWITCH UNIPOLAR SOT23W
Detailed Description

Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W

Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range Programmable
Test Condition -
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) -
Output Type Current Source
Features Programmable Trip Point
Operating Temperature -40°C ~ 150°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 620-1390-1

22:27:36 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
5 2.03200 $10.16
10 1.65200 $16.52
25 1.42280 $35.57
50 1.23240 $61.62
100 1.11800 $111.80
500 0.94018 $470.09
1,000 0.83853 $838.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1390-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.73920
  • Tape & Reel (TR) ? : A1190LLHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.59535
Send Feedback