Add To Favorites
DLHR-L05D-E1BD-C-NAV8 Pressure Sensor ±0.18 PSI (±1.25 kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 16b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.04000 $53.04
5 50.63200 $253.16
10 45.80900 $458.09
25 42.19240 $1,054.81
50 37.37060 $1,868.53
100 36.16500 $3,616.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 442-1166-ND
Copy   442-1166-ND
Quantity Available 80
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLHR-L05D-E1BD-C-NAV8

Copy   DLHR-L05D-E1BD-C-NAV8
Description SENSOR PRESSURE 5" H2O 18 BIT RE
Copy   SENSOR PRESSURE 5" H2O 18 BIT RE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pressure Sensor ±0.18 PSI (±1.25 kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 16b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side

Copy   Pressure Sensor ±0.18 PSI (±1.25 kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 16b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Product Attributes Select All
Categories
Manufacturer Amphenol All Sensors Corporation
Series DLHR
Part Status Active
Pressure Type Differential
Operating Pressure ±0.18 PSI (±1.25 kPa)
Output Type I²C, SPI
Output 16b
Accuracy ±0.25%
Voltage - Supply 1.68 V ~ 3.6 V
Port Size Male - 0.09" (2.24mm) Tube, Dual
Port Style Barbed
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 7.23 PSI (49.83 kPa)
Operating Temperature -25°C ~ 85°C
Package / Case 8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 442-1166

04:18:38 1/18/2019