HW105A Hall Effect Sensor Single Axis 4-SOP
Product Overview
Digi-Key Part Number HW105ACT-ND
Copy   HW105ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HW105A

Copy   HW105A
Description SENSOR LINEAR ANALOG 4SOP
Copy   SENSOR LINEAR ANALOG 4SOP
Detailed Description

Hall Effect Sensor Single Axis 4-SOP

Copy   Hall Effect Sensor Single Axis 4-SOP
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply -
Current - Supply (Max) 20mA
Current - Output (Max) -
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 110°C (TA)
Features -
Package / Case 4-SMD Module
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HW105ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HW105ATR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26350

06:59:08 1/23/2019