EQ0321 Hall Effect Sensor Single Axis 10-SON (3x3)
Product Overview
Digi-Key Part Number EQ0321CT-ND
Copy   EQ0321CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EQ0321

Copy   EQ0321
Description SENSOR LINEAR ANALOG 10SON
Copy   SENSOR LINEAR ANALOG 10SON
Detailed Description

Hall Effect Sensor Single Axis 10-SON (3x3)

Copy   Hall Effect Sensor Single Axis 10-SON (3x3)
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series EQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range 15mT ~ 150mT
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply (Max) 7.5mA
Current - Output (Max) -
Resolution 8 b
Bandwidth 10kHz
Operating Temperature -30°C ~ 85°C (TA)
Features Temperature Compensated
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package 10-SON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AK09918C - AKM Semiconductor Inc. | 974-1155-1-ND DigiKey Electronics
  • AK09918C
  • AKM Semiconductor Inc.
  • IC 3-AXIS ECOMPASS 4WLCSP
  • Unit Price $4.49000
  • 974-1155-1-ND
Additional Resources
Standard Package ? 1
Other Names EQ0321CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EQ0321TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.05000

04:24:01 9/20/2018