Add To Favorites
CQ330H Current Sensor 42A 1 Channel Hall Effect, Open Loop Unidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Product Overview
Digi-Key Part Number 974-1141-1-ND
Copy   974-1141-1-ND
Quantity Available 2,090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CQ330H

Copy   CQ330H
Description SENSOR CURRENT HALL 20A AC/DC
Copy   SENSOR CURRENT HALL 20A AC/DC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sensor 42A 1 Channel Hall Effect, Open Loop Unidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads

Copy   Current Sensor 42A 1 Channel Hall Effect, Open Loop Unidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series CQ
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 42A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 50mV/A
Frequency 1MHz
Linearity ±0.6%
Accuracy ±0.5%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 0.5µs
Current - Supply (Max) 11mA
Operating Temperature -40°C ~ 90°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • CQ3302 - AKM Semiconductor Inc. | 974-1088-1-ND DigiKey Electronics
  • CQ3302
  • AKM Semiconductor Inc.
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $8.30000
  • 974-1088-1-ND
  • CQ3300 - AKM Semiconductor Inc. | 974-1087-1-ND DigiKey Electronics
  • CQ3300
  • AKM Semiconductor Inc.
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $8.30000
  • 974-1087-1-ND
  • ACS730KLCTR-40AB-T - Allegro MicroSystems, LLC | 620-1793-1-ND DigiKey Electronics
  • ACS730KLCTR-40AB-T
  • Allegro MicroSystems, LLC
  • 1MHZ BANDWIDTH INTEGRATED, HALL
  • Unit Price $5.22000
  • 620-1793-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1141-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 $8.30
5 7.32600 $36.63
10 6.47100 $64.71
25 5.25040 $131.26
50 4.63980 $231.99
100 4.51770 $451.77
500 3.78510 $1,892.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1141-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.21900
  • Digi-Reel® ? : 974-1141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,090 - Immediate
  • Unit Price: Digi-Reel®

19:28:56 9/23/2018