Add To Favorites
CQ3300 Current Sensor 6.4A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 $8.30
5 7.32600 $36.63
10 6.47100 $64.71
25 5.25040 $131.26
50 4.63980 $231.99
100 4.51770 $451.77
500 3.78510 $1,892.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1087-1-ND
Copy   974-1087-1-ND
Quantity Available 2,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CQ3300

Copy   CQ3300
Description SENSOR CURRENT HALL 20A AC/DC
Copy   SENSOR CURRENT HALL 20A AC/DC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sensor 6.4A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads

Copy   Current Sensor 6.4A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series CQ
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 6.4A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 325mV/A
Frequency 1MHz
Linearity ±0.6%
Accuracy ±0.5%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 0.5µs
Current - Supply (Max) 11mA
Operating Temperature -40°C ~ 90°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Supplier Device Package 24-VSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • CQ3301 - AKM Semiconductor Inc. | 974-1075-1-ND DigiKey Electronics
  • CQ3301
  • AKM Semiconductor Inc.
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $8.30000
  • 974-1075-1-ND
  • CQ330G - AKM Semiconductor Inc. | 974-1140-1-ND DigiKey Electronics
  • CQ330G
  • AKM Semiconductor Inc.
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $8.30000
  • 974-1140-1-ND
  • ACS70331EESATR-005B3 - Allegro MicroSystems, LLC | 620-1887-1-ND DigiKey Electronics
  • ACS70331EESATR-005B3
  • Allegro MicroSystems, LLC
  • HIGH SENSITIVITY, 1 MHZ, GMR-BAS
  • Unit Price $1.73000
  • 620-1887-1-ND
  • CQ330E - AKM Semiconductor Inc. | 974-1138-1-ND DigiKey Electronics
  • CQ330E
  • AKM Semiconductor Inc.
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $8.30000
  • 974-1138-1-ND
  • ZUMT491TA - Diodes Incorporated | ZUMT491CT-ND DigiKey Electronics
  • ZUMT491TA
  • Diodes Incorporated
  • TRANS NPN 60V 1A SC70-3
  • Unit Price $0.53000
  • ZUMT491CT-ND
Additional Resources
Standard Package ? 1
Other Names 974-1087-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1087-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.21900
  • Digi-Reel® ? : 974-1087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,842 - Immediate
  • Unit Price: Digi-Reel®

13:01:23 1/23/2019