Add To Favorites
Product Overview
Digi-Key Part Number 974-1135-1-ND
Quantity Available 944
Can ship immediately
Manufacturer

Manufacturer Part Number

CQ320B

Description CORELESS CURENT SENSOR / 20A W/S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sensor 20.9A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads

Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 20.9A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 120mV/A
Frequency -
Linearity -
Accuracy ±1.3%
Voltage - Supply 3.3V
Response Time 0.5µs
Current - Supply (Max) 6.2mA
Operating Temperature -40°C ~ 90°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1135-1

16:02:11 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 $8.30
5 7.32600 $36.63
10 6.47100 $64.71
25 5.25040 $131.26
50 4.63980 $231.99
100 4.51770 $451.77
500 3.78510 $1,892.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1135-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.21900
  • Digi-Reel® ? : 974-1135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback