• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 974-1133-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CQ3204

Description CORELESS CURENT SENSOR / 20A W/S
Detailed Description

Current Sensor 44A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads

Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 44A
Number of Channels 1
Output Ratiometric, Current
Sensitivity 30mV/A
Frequency 1MHz
Linearity ±0.6%
Accuracy ±1.2%
Voltage - Supply 2.7 V ~ 3.63 V
Response Time 0.5µs
Current - Supply (Max) 9.6mA
Operating Temperature -40°C ~ 90°C (TA)
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CQ3202 - AKM Semiconductor Inc. | 974-1131-1-ND DigiKey Electronics
  • CQ3202
  • AKM Semiconductor Inc.
  • CORELESS CURENT SENSOR / 20A W/S
  • Unit Price $8.30000
  • 974-1131-1-ND
  • CQ3201 - AKM Semiconductor Inc. | 974-1130-1-ND DigiKey Electronics
  • CQ3201
  • AKM Semiconductor Inc.
  • CORELESS CURENT SENSOR / 20A W/S
  • Unit Price $8.30000
  • 974-1130-1-ND
  • ACS730KLCTR-50AB-T - Allegro MicroSystems, LLC | 620-1794-1-ND DigiKey Electronics
  • ACS730KLCTR-50AB-T
  • Allegro MicroSystems, LLC
  • 1MHZ BANDWIDTH INTEGRATED, HALL
  • Unit Price $5.22000
  • 620-1794-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1133-1

09:08:47 7/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1133-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.21900
Send Feedback