Add To Favorites
CQ3202 Current Sensor 21.1A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.21900 $3,219.00
3,000 3.10800 $9,324.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1131-2-ND
Copy   974-1131-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CQ3202

Copy   CQ3202
Description CORELESS CURENT SENSOR / 20A W/S
Copy   CORELESS CURENT SENSOR / 20A W/S
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sensor 21.1A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads

Copy   Current Sensor 21.1A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 21.1A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 60mV/A
Frequency -
Linearity -
Accuracy ±1.3%
Voltage - Supply 3.3V
Response Time 0.5µs
Current - Supply (Max) 6.2mA
Operating Temperature -40°C ~ 90°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • CQ3200 - AKM Semiconductor Inc. | 974-1129-1-ND DigiKey Electronics
  • CQ3200
  • AKM Semiconductor Inc.
  • CORELESS CURENT SENSOR / 20A W/S
  • Unit Price $8.30000
  • 974-1129-1-ND
  • CQ320A - AKM Semiconductor Inc. | 974-1134-1-ND DigiKey Electronics
  • CQ320A
  • AKM Semiconductor Inc.
  • CORELESS CURENT SENSOR / 20A W/S
  • Unit Price $8.30000
  • 974-1134-1-ND
  • Photo Not Available
  • G6CK1117PUSDC3
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPST 10A 3V
  • Unit Price $11.11000
  • Z8639-ND
  • CFS-20632768DZYB - Citizen Finedevice Co Ltd | 300-8842-ND DigiKey Electronics
  • CFS-20632768DZYB
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 7PF T/H
  • Unit Price $0.24000
  • 300-8842-ND
  • RV511K07T - Stackpole Electronics Inc. | RV511K07TCT-ND DigiKey Electronics
  • RV511K07T
  • Stackpole Electronics Inc.
  • VARISTOR 510V 1.2KA DISC 7MM
  • Unit Price $0.49000
  • RV511K07TCT-ND
Additional Resources
Standard Package ? 1,000
Other Names 974-1131-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 974-1131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
  • Unit Price: $8.30000
  • Digi-Reel® ? : 974-1131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
  • Unit Price: Digi-Reel®

09:00:44 10/17/2018