Add To Favorites
CQ3201 Current Sensor 10.1A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 $8.30
5 7.32600 $36.63
10 6.47100 $64.71
25 5.25040 $131.26
50 4.63980 $231.99
100 4.51770 $451.77
500 3.78510 $1,892.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 974-1130-6-ND
Copy   974-1130-6-ND
Quantity Available 823
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CQ3201

Copy   CQ3201
Description CORELESS CURENT SENSOR / 20A W/S
Copy   CORELESS CURENT SENSOR / 20A W/S
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sensor 10.1A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads

Copy   Current Sensor 10.1A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10.1A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 130mV/A
Frequency -
Linearity -
Accuracy ±1.3%
Voltage - Supply 3.3V
Response Time 0.5µs
Current - Supply (Max) 6.2mA
Operating Temperature -40°C ~ 90°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CQ3300 - AKM Semiconductor Inc. | 974-1087-1-ND DigiKey Electronics
  • CQ3300
  • AKM Semiconductor Inc.
  • SENSOR CURRENT HALL 20A AC/DC
  • Unit Price $8.30000
  • 974-1087-1-ND
  • ACS726LLFTR-40B-T - Allegro MicroSystems, LLC | 620-1649-1-ND DigiKey Electronics
  • ACS726LLFTR-40B-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 40A AC/DC
  • Unit Price $5.14000
  • 620-1649-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1130-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1130-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.21900
  • Cut Tape (CT) ? : 974-1130-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: $8.30000

17:14:24 10/15/2018