Add To Favorites
CQ3200 Current Sensor 8.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Product Overview
Digi-Key Part Number 974-1129-6-ND
Copy   974-1129-6-ND
Quantity Available 370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CQ3200

Copy   CQ3200
Description CORELESS CURENT SENSOR / 20A W/S
Copy   CORELESS CURENT SENSOR / 20A W/S
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sensor 8.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads

Copy   Current Sensor 8.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 8.5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 155mV/A
Frequency 1MHz
Linearity ±0.6%
Accuracy ±1.3%
Voltage - Supply 2.7 V ~ 3.63 V
Response Time 500ns
Current - Supply (Max) 9.6mA
Operating Temperature -40°C ~ 90°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CQ3202 - AKM Semiconductor Inc. | 974-1131-1-ND DigiKey Electronics
  • CQ3202
  • AKM Semiconductor Inc.
  • CORELESS CURENT SENSOR / 20A W/S
  • Unit Price $8.30000
  • 974-1131-1-ND
  • ACS70331EESATR-005U3 - Allegro MicroSystems, LLC | 620-1888-1-ND DigiKey Electronics
  • ACS70331EESATR-005U3
  • Allegro MicroSystems, LLC
  • HIGH SENSITIVITY, 1 MHZ, GMR-BAS
  • Unit Price $1.61000
  • 620-1888-1-ND
  • ACS70331EESATR-005B3 - Allegro MicroSystems, LLC | 620-1887-1-ND DigiKey Electronics
  • ACS70331EESATR-005B3
  • Allegro MicroSystems, LLC
  • HIGH SENSITIVITY, 1 MHZ, GMR-BAS
  • Unit Price $1.61000
  • 620-1887-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1129-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 $8.30
5 7.32600 $36.63
10 6.47100 $64.71
25 5.25040 $131.26
50 4.63980 $231.99
100 4.51770 $451.77
500 3.78510 $1,892.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1129-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.21900
  • Cut Tape (CT) ? : 974-1129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 370 - Immediate
  • Unit Price: $8.30000

09:25:51 9/21/2018