Add To Favorites
AP1159ADS12 Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 100mA SOT-23-5
Product Overview
Digi-Key Part Number AP1159ADS12TR-ND
Copy   AP1159ADS12TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1159ADS12

Copy   AP1159ADS12
Description IC REG LINEAR 1.2V 100MA SOT23-5
Copy   IC REG LINEAR 1.2V 100MA SOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 100mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 100mA SOT-23-5
Documents & Media
Datasheets AP1159ADSxx
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 192µA
Current - Supply (Max) 3.3mA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 6TPH47MHA - Panasonic Electronic Components | PCE5101CT-ND DigiKey Electronics
  • 6TPH47MHA
  • Panasonic Electronic Components
  • CAP TANT POLY 47UF 6.3V 1206
  • Unit Price $1.02000
  • PCE5101CT-ND
Additional Resources
Standard Package ? 3,000
Other Names AP1159ADS12-L
AP1159ADS12-ND
AP1159ADS12TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.21700 $651.00
6,000 0.20300 $1,218.00
15,000 0.18900 $2,835.00
30,000 0.17920 $5,376.00

Submit a request for quotation on quantities greater than those displayed.

03:24:27 9/21/2018