Add To Favorites
Product Overview
Digi-Key Part Number AP1159ADS09CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

AP1159ADS09

Description IC REG LINEAR 0.9V 100MA SOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 0.9V 100mA SOT-23-5

Documents & Media
Datasheets AP1159ADSxx
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 192µA
Current - Supply (Max) 3.3mA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP1159ADS09CT

15:46:26 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57700 $5.77
25 0.50480 $12.62
100 0.43260 $43.26
250 0.37492 $93.73
500 0.31724 $158.62
1,000 0.24514 $245.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback