Add To Favorites
AP1152ADU50 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA SOT-89-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.57480 $14.37
100 0.50060 $50.06
250 0.43568 $108.92
500 0.37080 $185.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1152ADU50CT-ND
Copy   AP1152ADU50CT-ND
Quantity Available 1,546
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1152ADU50

Copy   AP1152ADU50
Description IC REG LINEAR 5V 300MA SOT89-5
Copy   IC REG LINEAR 5V 300MA SOT89-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA SOT-89-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA SOT-89-5
Documents & Media
Datasheets AP1152ADUXX
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.44V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 3.6mA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP1152ADU50CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1152ADU50TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.28800
  • Digi-Reel® ? : AP1152ADU50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,546 - Immediate
  • Unit Price: Digi-Reel®

18:23:19 11/20/2018