Add To Favorites
AK9753AE Optical Sensor IR I²C 10-SMD Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.60000 $11.60
5 10.17600 $50.88
10 9.15800 $91.58
25 8.14000 $203.50
50 7.52960 $376.48
100 6.51200 $651.20
500 6.10500 $3,052.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1157-1-ND
Copy   974-1157-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK9753AE

Copy   AK9753AE
Description IC 4CH IR SENSOR I2C 10SON
Copy   IC 4CH IR SENSOR I2C 10SON
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Optical Sensor IR I²C 10-SMD Module

Copy   Optical Sensor IR  I²C 10-SMD Module
Documents & Media
Product Training Modules IR Human Presence Sensor Overview
Featured Product AK9753AE Four Integrated Infrared Sensors
AK975x Infrared Sensors
Online Catalog AK9753AE
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Type IR
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 1.71 V ~ 3.63 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-SMD Module
Supplier Device Package 10-SON (4.6x3.8)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRA-S210ST01 - Murata Electronics North America | 490-11915-ND DigiKey Electronics
  • IRA-S210ST01
  • Murata Electronics North America
  • MOTION SENSOR
  • Unit Price $3.12000
  • 490-11915-ND
  • AK9750 - AKM Semiconductor Inc. | 974-1145-1-ND DigiKey Electronics
  • AK9750
  • AKM Semiconductor Inc.
  • IC SENSOR 4CHH INFRARED 10SON
  • Unit Price $10.97000
  • 974-1145-1-ND
  • AK9752AE - AKM Semiconductor Inc. | 974-1156-1-ND DigiKey Electronics
  • AK9752AE
  • AKM Semiconductor Inc.
  • IC IR SENSOR I2C 6SON
  • Unit Price $8.18000
  • 974-1156-1-ND
  • AK9754AE - AKM Semiconductor Inc. | 974-1169-1-ND DigiKey Electronics
  • AK9754AE
  • AKM Semiconductor Inc.
  • IR
  • Unit Price $6.89000
  • 974-1169-1-ND
  • SEN-14349 - SparkFun Electronics | 1568-1818-ND DigiKey Electronics
  • SEN-14349
  • SparkFun Electronics
  • HUMAN PRESENCE SENSOR BREAKOUT A
  • Unit Price $25.95000
  • 1568-1818-ND
Additional Resources
Standard Package ? 1
Other Names 974-1157-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1157-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $5.18000
  • Digi-Reel® ? : 974-1157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

18:12:48 1/21/2019