USD
Favorite

AK9750 Optical Sensor IR I²C 10-SMD Module
Price & Procurement
3,630 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 $10.97
5 9.62600 $48.13
10 8.66300 $86.63
25 7.70000 $192.50
50 7.12260 $356.13
100 6.16000 $616.00
500 5.77500 $2,887.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 974-1145-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.90000
  • Digi-Reel®  : 974-1145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,630 - Immediate
  • Unit Price: Digi-Reel®

AK9750

Datasheet
Digi-Key Part Number 974-1145-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK9750
Copy  
Description SENSOR OPT IR 10SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor IR I²C 10-SMD Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type IR
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-SMD Module
Supplier Device Package 10-SON (4.6x3.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AK9752AE

SENSOR OPT IR I2C 6SON

AKM Semiconductor Inc.

$8.18000 Details

101020554

GROVE HUMAN PRESENCE SENSOR AK97

Seeed Technology Co., Ltd

$17.29000 Details

AK9754AE

SENSOR OPT IR 8SON

AKM Semiconductor Inc.

$6.52000 Details

D6T-1A-01

SENSOR DIGITAL 0C-60C MODULE

Omron Electronics Inc-EMC Div

$16.76000 Details

D6T-8L-09

SENSOR DIGITAL 0C-60C MODULE

Omron Electronics Inc-EMC Div

$22.05000 Details

MIKROE-2677

IR SENSE CLICK

MikroElektronika

$28.08000 Details
Additional Resources
Standard Package 1
Other Names 974-1145-1