Add To Favorites
AK8776 Digital Switch Latch Push-Pull Hall Effect 4-SOP
Product Overview
Digi-Key Part Number 974-1071-1-ND
Copy   974-1071-1-ND
Quantity Available 4,958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK8776

Copy   AK8776
Description MAGNETIC SWITCH LATCH 4SOP
Copy   MAGNETIC SWITCH LATCH 4SOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Switch Latch Push-Pull Hall Effect 4-SOP

Copy   Digital Switch Latch Push-Pull Hall Effect 4-SOP
Documents & Media
Datasheets AK8776
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog AK8776
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 4mT Trip, -4mT Release
Test Condition 25°C
Voltage - Supply 1.6 V ~ 5.5 V
Current - Supply (Max) 210µA
Current - Output (Max) 500µA
Output Type Push-Pull
Features -
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 4-SMD Module
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EM1781 - AKM Semiconductor Inc. | 974-1074-1-ND DigiKey Electronics
  • EM1781
  • AKM Semiconductor Inc.
  • MAGNETIC SWITCH OMNIPOLAR 4SMT
  • Unit Price $1.32000
  • 974-1074-1-ND
  • AK8789 - AKM Semiconductor Inc. | 974-1072-1-ND DigiKey Electronics
  • AK8789
  • AKM Semiconductor Inc.
  • MAGNETIC SWITCH OMNIPOLAR 4SON
  • Unit Price $1.32000
  • 974-1072-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1071-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
5 1.92600 $9.63
10 1.65000 $16.50
25 1.32000 $33.00
50 1.21000 $60.50
100 1.10000 $110.00
500 0.96250 $481.25
1,000 0.85250 $852.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1071-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.72500
  • Digi-Reel® ? : 974-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,958 - Immediate
  • Unit Price: Digi-Reel®

17:26:53 9/21/2018