Add To Favorites
AK7755EN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 $6.14
10 5.48500 $54.85
25 4.93640 $123.41
100 4.49750 $449.75
250 4.05872 $1,014.68
500 3.64188 $1,820.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1070-1-ND
Copy   974-1070-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK7755EN

Copy   AK7755EN
Description IC DSP CODEC 24BIT 36QFN
Copy   IC DSP CODEC 24BIT 36QFN
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets AK7755
Design Resources Development Tool Selector
Online Catalog AK7755
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Floating Point
Interface I²C, SPI
Clock Rate 18.6MHz
Non-Volatile Memory -
On-Chip RAM 54kB
Voltage - I/O 3.30V
Voltage - Core 1.20V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • AC327755 - Microchip Technology | AC327755-ND DigiKey Electronics
  • AC327755
  • Microchip Technology
  • PIC32 AUDIO CODEC DAUGHTER CARD
  • Unit Price $40.00000
  • AC327755-ND
You May Also Be Interested In
  • AC327755 - Microchip Technology | AC327755-ND DigiKey Electronics
  • AC327755
  • Microchip Technology
  • PIC32 AUDIO CODEC DAUGHTER CARD
  • Unit Price $40.00000
  • AC327755-ND
  • BU9414FV-E2 - Rohm Semiconductor | BU9414FV-E2CT-ND DigiKey Electronics
  • BU9414FV-E2
  • Rohm Semiconductor
  • IC DSP 32BIT AUDIO 40SSOP
  • Unit Price $3.68000
  • BU9414FV-E2CT-ND
  • ADSP-BF592KCPZ-2 - Analog Devices Inc. | ADSP-BF592KCPZ-2-ND DigiKey Electronics
  • ADSP-BF592KCPZ-2
  • Analog Devices Inc.
  • IC DSP CTRLR 200MHZ 64LFCSP
  • Unit Price $5.75000
  • ADSP-BF592KCPZ-2-ND
  • AK7738VQ - AKM Semiconductor Inc. | 974-1144-1-ND DigiKey Electronics
  • AK7738VQ
  • AKM Semiconductor Inc.
  • IC DSP 5ADC 4DAC 24BIT 64KQFP
  • Unit Price $11.92000
  • 974-1144-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1070-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1070-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.98200
  • Digi-Reel® ? : 974-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:19:25 12/16/2018