Add To Favorites
AK5703EN ADC, Audio 24 bit 48k I²C, I²S 28-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.56700 $25.67
25 2.29160 $57.29
100 2.06260 $206.26
250 1.83340 $458.35
500 1.60422 $802.11
1,000 1.32922 $1,329.22
2,500 1.23754 $3,093.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1068-1-ND
Copy   974-1068-1-ND
Quantity Available 10,033
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK5703EN

Copy   AK5703EN
Description IC ADC AUDIO STER 24BIT 28QFN
Copy   IC ADC AUDIO STER 24BIT 28QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ADC, Audio 24 bit 48k I²C, I²S 28-QFN (4x4)

Copy   ADC, Audio 24 bit 48k I²C, I²S 28-QFN (4x4)
Documents & Media
Datasheets AK5703
Design Resources Development Tool Selector
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Number of Channels 4
Resolution (Bits) 24 b
Sampling Rate (Per Second) 48k
Data Interface I²C, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 1.6 V ~ 3.6 V, 2.4 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AK5720VT - AKM Semiconductor Inc. | 974-1069-1-ND DigiKey Electronics
  • AK5720VT
  • AKM Semiconductor Inc.
  • IC ADC AUDIO STER 24BIT 16TSSOP
  • Unit Price $1.42000
  • 974-1069-1-ND
  • PCM1808PWR - Texas Instruments | 296-26307-1-ND DigiKey Electronics
  • PCM1808PWR
  • Texas Instruments
  • IC ADC 24BIT STER 96KHZ 14-TSSOP
  • Unit Price $2.14000
  • 296-26307-1-ND
  • AK5386VT - AKM Semiconductor Inc. | 974-1034-1-ND DigiKey Electronics
  • AK5386VT
  • AKM Semiconductor Inc.
  • IC ADC AUDIO STER 24BIT 16TSSOP
  • Unit Price $3.66000
  • 974-1034-1-ND
  • AK5534VN - AKM Semiconductor Inc. | 974-1122-1-ND DigiKey Electronics
  • AK5534VN
  • AKM Semiconductor Inc.
  • IC ADC 32BIT 4CH 768KSPS 48QFN
  • Unit Price $3.98000
  • 974-1122-1-ND
  • AK4388AET - AKM Semiconductor Inc. | 974-1011-1-ND DigiKey Electronics
  • AK4388AET
  • AKM Semiconductor Inc.
  • IC DAC 24BIT I2S 16TSSOP
  • Unit Price $1.15000
  • 974-1011-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1068-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1068-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.15700
  • Digi-Reel® ? : 974-1068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,033 - Immediate
  • Unit Price: Digi-Reel®

23:43:06 12/13/2018