Add To Favorites
Product Overview
Digi-Key Part Number 974-1118-1-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5576EN

Description PREMIUM ADC GEN3 32BIT 768KHZ 12
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ADC, Audio 32 bit 768k DSD, I²S 64-QFN (9x9)

Documents & Media
Datasheets AK5576
Design Resources Development Tool Selector
Featured Product VERITA AK557X Premium High-End Multichannel ADC Series
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Number of Channels 6
Resolution (Bits) 32 b
Sampling Rate (Per Second) 768k
Data Interface DSD, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8V, 5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AK5574EN - AKM Semiconductor Inc. | 974-1117-1-ND DigiKey Electronics
  • AK5574EN
  • AKM Semiconductor Inc.
  • PREMIUM ADC GEN3 32BIT 768KHZ 12
  • Unit Price $12.21000
  • 974-1117-1-ND
  • AK5397EQ - AKM Semiconductor Inc. | 974-1110-ND DigiKey Electronics
  • AK5397EQ
  • AKM Semiconductor Inc.
  • IC ADC 32BIT 192K SCDF 44LQFP
  • Unit Price $26.00000
  • 974-1110-ND
  • AK5578EN - AKM Semiconductor Inc. | 974-1119-1-ND DigiKey Electronics
  • AK5578EN
  • AKM Semiconductor Inc.
  • PREMIUM ADC GEN3 32BIT 768KHZ 12
  • Unit Price $19.51000
  • 974-1119-1-ND
  • AK4495SEQ - AKM Semiconductor Inc. | 974-1143-ND DigiKey Electronics
  • AK4495SEQ
  • AKM Semiconductor Inc.
  • IC DAC 32BIT 2CH 44LQFP
  • Unit Price $17.29000
  • 974-1143-ND
  • AK4497EQ - AKM Semiconductor Inc. | 974-1142-1-ND DigiKey Electronics
  • AK4497EQ
  • AKM Semiconductor Inc.
  • IC DAC 32BIT 2CH 64TQFP
  • Unit Price $52.53000
  • 974-1142-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1118-1

00:47:05 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.18000 $16.18
10 14.70800 $147.08
25 13.60520 $340.13
100 12.50210 $1,250.21
250 11.39900 $2,849.75
500 10.66360 $5,331.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1118-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.49620
  • Digi-Reel® ? : 974-1118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback