Add To Favorites
AK4954AEN Stereo Audio Interface 32 b Serial 32-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.71100 $27.11
25 2.42040 $60.51
100 2.17850 $217.85
250 1.93640 $484.10
500 1.69436 $847.18
1,000 1.40389 $1,403.89
2,500 1.30707 $3,267.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1065-1-ND
Copy   974-1065-1-ND
Quantity Available 25,756
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK4954AEN

Copy   AK4954AEN
Description IC STEREO CODEC 32BIT 32QFN
Copy   IC STEREO CODEC 32BIT 32QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Stereo Audio Interface 32 b Serial 32-QFN (4x4)

Copy   Stereo Audio Interface 32 b Serial 32-QFN (4x4)
Documents & Media
Datasheets AK4954A
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface Serial
Resolution (Bits) 32 b
Number of ADCs / DACs 1 / 1
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.5 V ~ 3.5 V
Voltage - Supply, Digital 1.6 V ~ 1.98 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 2466 - Keystone Electronics | 36-2466-ND DigiKey Electronics
  • 2466
  • Keystone Electronics
  • BATTERY HOLDER AAA PC PIN
  • Unit Price $1.16000
  • 36-2466-ND
  • AK4951EN - AKM Semiconductor Inc. | 974-1064-1-ND DigiKey Electronics
  • AK4951EN
  • AKM Semiconductor Inc.
  • IC STEREO CODEC 24BIT 32QFN
  • Unit Price $1.79000
  • 974-1064-1-ND
  • AK4554VT - AKM Semiconductor Inc. | 974-1020-1-ND DigiKey Electronics
  • AK4554VT
  • AKM Semiconductor Inc.
  • IC STEREO CODEC 16BIT 16TSSOP
  • Unit Price $2.39000
  • 974-1020-1-ND
  • AC324954 - Microchip Technology | AC324954-ND DigiKey Electronics
  • AC324954
  • Microchip Technology
  • PIC32 AUDIO CODEC CARD AK4954
  • Unit Price $48.59000
  • AC324954-ND
  • MAX9867ETJ+T - Maxim Integrated | MAX9867ETJ+TCT-ND DigiKey Electronics
  • MAX9867ETJ+T
  • Maxim Integrated
  • IC STEREO AUD CODEC LP 32TQFN
  • Unit Price $3.16000
  • MAX9867ETJ+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 974-1065-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1065-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $1.22200
  • Digi-Reel® ? : 974-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,756 - Immediate
  • Unit Price: Digi-Reel®

22:41:35 1/17/2019