Add To Favorites
AK4953AEN Stereo Audio Interface 24 b Serial 36-QFN (5x5)
Product Overview
Digi-Key Part Number 974-1146-1-ND
Copy   974-1146-1-ND
Quantity Available 456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK4953AEN

Copy   AK4953AEN
Description IC STEREO CODEC 24BIT 36QFN
Copy   IC STEREO CODEC 24BIT 36QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Stereo Audio Interface 24 b Serial 36-QFN (5x5)

Copy   Stereo Audio Interface 24 b Serial 36-QFN (5x5)
Documents & Media
Datasheets AK4953A
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs -
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 3.3V
Voltage - Supply, Digital 1.8V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AO3424 - Alpha & Omega Semiconductor Inc. | 785-1017-1-ND DigiKey Electronics
  • AO3424
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 30V 2A SOT23
  • Unit Price $0.51000
  • 785-1017-1-ND
  • IIS328DQTR - STMicroelectronics | 497-15701-1-ND DigiKey Electronics
  • IIS328DQTR
  • STMicroelectronics
  • ACCELEROMETER 2-8G I2C/SPI 24QFN
  • Unit Price $4.02000
  • 497-15701-1-ND
  • CMA-4544PF-W - CUI Inc. | 102-1721-ND DigiKey Electronics
  • CMA-4544PF-W
  • CUI Inc.
  • MIC COND ANALOG OMNI -44DB
  • Unit Price $0.70000
  • 102-1721-ND
  • LT3650EMSE-4.2#PBF - Linear Technology/Analog Devices | LT3650EMSE-4.2#PBF-ND DigiKey Electronics
  • LT3650EMSE-4.2#PBF
  • Linear Technology/Analog Devices
  • IC BATTERY CHARGER LI 12MSOP
  • Unit Price $6.10000
  • LT3650EMSE-4.2#PBF-ND
  • SAM-M8Q-0-10 - U-Blox America Inc. | 672-1054-1-ND DigiKey Electronics
  • SAM-M8Q-0-10
  • U-Blox America Inc.
  • U-BLOX M8 GNSS ANTENNA MODULE TC
  • Unit Price $16.74000
  • 672-1054-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1146-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.65300 $26.53
25 2.36920 $59.23
100 2.13210 $213.21
250 1.89520 $473.80
500 1.65830 $829.15
1,000 1.37402 $1,374.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1146-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.24200
  • Digi-Reel® ? : 974-1146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 456 - Immediate
  • Unit Price: Digi-Reel®

16:00:25 9/23/2018