Add To Favorites
AK4373EN DAC, Audio 24 bit 48k DSP, I²S 32-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.11600 $31.16
25 2.80400 $70.10
100 2.55490 $255.49
250 2.30564 $576.41
500 2.06886 $1,034.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1061-1-ND
Copy   974-1061-1-ND
Quantity Available 3,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK4373EN

Copy   AK4373EN
Description IC DAC 24BIT AUDIO 32QFN
Copy   IC DAC 24BIT AUDIO 32QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

DAC, Audio 24 bit 48k DSP, I²S 32-QFN (5x5)

Copy   DAC, Audio 24 bit 48k DSP, I²S 32-QFN (5x5)
Documents & Media
Datasheets AK4373
Design Resources Development Tool Selector
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 48k
Data Interface DSP, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 1.6 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AK4388AET - AKM Semiconductor Inc. | 974-1011-1-ND DigiKey Electronics
  • AK4388AET
  • AKM Semiconductor Inc.
  • IC DAC 24BIT I2S 16TSSOP
  • Unit Price $1.15000
  • 974-1011-1-ND
  • AK4452VN - AKM Semiconductor Inc. | 974-1079-1-ND DigiKey Electronics
  • AK4452VN
  • AKM Semiconductor Inc.
  • IC DAC 32BIT 768KHZ 2CH 32QFN
  • Unit Price $2.83000
  • 974-1079-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1061-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1061-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.69400
  • Digi-Reel® ? : 974-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,879 - Immediate
  • Unit Price: Digi-Reel®

18:31:05 1/15/2019