USD
Favorite

Price & Procurement
941 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 $10.97
5 9.62600 $48.13
10 8.66300 $86.63
25 7.70000 $192.50
50 7.12260 $356.13
100 6.16000 $616.00
500 5.77500 $2,887.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 974-1171-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.90000
  • Digi-Reel®  : 974-1171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
  • Unit Price: Digi-Reel®

AK3101

Datasheet
Digi-Key Part Number 974-1171-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK3101
Copy  
Description IC CORELESS CURRENT SENSE 14SOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sensor 10.7A 1 Channel Hall Effect, Open Loop Unidirectional 24-PowerLSSOP (0.220", 5.60mm Width), 14 Leads

Copy  
Documents & Media
Datasheets AK3101
Featured Product AK310x Current Sensors
Online Catalog AK3101, AK3102, AK3103 and AK310H
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10.7A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 195mV/A
Frequency 210kHz
Linearity ±0.6%
Accuracy ±1.5%
Voltage - Supply 4.5V ~ 5.5V
Response Time 2µs
Current - Supply (Max) 20mA
Operating Temperature -40°C ~ 90°C (TA)
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 24-PowerLSSOP (0.220", 5.60mm Width), 14 Leads
Supplier Device Package 24-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

AK3102

IC CORELESS CURRENT SENSE 14SOP

AKM Semiconductor Inc.

$10.97000 Details

CQ3300

SENSOR CURRENT HALL 20A AC/DC

AKM Semiconductor Inc.

$8.30000 Details

AK310H

IC CORELESS CURRENT SENSE 14SOP

AKM Semiconductor Inc.

$10.97000 Details

CZ3700

IC CORELESS CURRENT SENSOR 10VSO

AKM Semiconductor Inc.

$9.41000 Details

CZ3A06

3.3V OUTPUT ACCURATE CORELESS CU

AKM Semiconductor Inc.

$9.41000 Details

CZ3AG3

3V OUTPUT ACCURATE CORELESS CURR

AKM Semiconductor Inc.

$8.78000 Details
Additional Resources
Standard Package 1
Other Names 974-1171-1