Add To Favorites
AK09912C Hall Effect Sensor X, Y, Z Axis 14-WLCSP (1.59x1.59)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 $5.61
5 4.95000 $24.75
10 4.37300 $43.73
25 3.54760 $88.69
50 3.13500 $156.75
100 3.05250 $305.25
500 2.55750 $1,278.75
1,000 2.39250 $2,392.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1148-1-ND
Copy   974-1148-1-ND
Quantity Available 15,939
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK09912C

Copy   AK09912C
Description SENSOR MAGMTR I2C/SPI 14WLCSP
Copy   SENSOR MAGMTR I2C/SPI 14WLCSP
Detailed Description

Hall Effect Sensor X, Y, Z Axis 14-WLCSP (1.59x1.59)

Copy   Hall Effect Sensor X, Y, Z Axis 14-WLCSP (1.59x1.59)
Documents & Media
Datasheets AK09912
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog AK09912
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Technology Hall Effect
Axis X, Y, Z
Output Type I²C, SPI
Sensing Range ±4.9mT
Voltage - Supply 1.7 V ~ 3.6 V
Current - Supply (Max) 10mA
Current - Output (Max) -
Resolution 16 b
Bandwidth -
Operating Temperature -30°C ~ 85°C (TA)
Features Sleep Mode
Package / Case 14-UFBGA, WLCSP
Supplier Device Package 14-WLCSP (1.59x1.59)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AK09918C - AKM Semiconductor Inc. | 974-1155-1-ND DigiKey Electronics
  • AK09918C
  • AKM Semiconductor Inc.
  • IC 3-AXIS ECOMPASS 4WLCSP
  • Unit Price $4.49000
  • 974-1155-1-ND
  • AK09915C - AKM Semiconductor Inc. | 974-1149-1-ND DigiKey Electronics
  • AK09915C
  • AKM Semiconductor Inc.
  • SENSOR MAGMTR I2C/SPI 14BGA
  • Unit Price $5.61000
  • 974-1149-1-ND
  • AK09916C - AKM Semiconductor Inc. | 974-1150-1-ND DigiKey Electronics
  • AK09916C
  • AKM Semiconductor Inc.
  • SENSOR MAGMTR I2C 5WLCSP
  • Unit Price $4.49000
  • 974-1150-1-ND
  • AK09970N - AKM Semiconductor Inc. | 974-1158-1-ND DigiKey Electronics
  • AK09970N
  • AKM Semiconductor Inc.
  • IC 3AXIS MAGNETIC SENSOR 16QFN
  • Unit Price $7.48000
  • 974-1158-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1148-1
AK09912CCT
AK09912CCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1148-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.91250
  • Digi-Reel® ? : 974-1148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,939 - Immediate
  • Unit Price: Digi-Reel®

17:38:47 12/11/2018