Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1657-1232-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV2N5339

Description TRANS GP BJT NPN 100V 5A 3-PIN T
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 5A 1W Surface Mount TO-39 (TO-205AD)

Documents & Media
Datasheets 2N5339~
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/560
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 2A, 2V
Power - Max 1W
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Surface Mount
Package / Case TO-205AD, TO-39-3 Metal Can
Supplier Device Package TO-39 (TO-205AD)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1232
1657-1232-MIL

03:16:36 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.58000 $14.58
10 13.25100 $132.51
25 12.25720 $306.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback