Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1226-ND
Quantity Available 46
Can ship immediately

Manufacturer Part Number


Description DIODE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 2A 1W Through Hole TO-39 (TO-205AD)

Documents & Media
Datasheets 2N5152/L, 2N5154/L~
Online Catalog NPN Transistors
Product Attributes Select All
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/544
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2.5A, 5V
Power - Max 1W
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-205AD, TO-39-3 Metal Can
Supplier Device Package TO-39 (TO-205AD)
Additional Resources
Standard Package ? 1
Other Names 1657-1226

21:38:46 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 23.52000 $23.52
10 21.75600 $217.56
25 19.99200 $499.80
100 18.58080 $1,858.08
250 17.05200 $4,263.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback