Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1219-ND
Quantity Available 119
Can ship immediately

Manufacturer Part Number


Description DIODE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 3A 1W Through Hole TO-5

Documents & Media
Datasheets 2N3418-21(S)~
Online Catalog NPN Transistors
Product Attributes Select All
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/393
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 5µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 2V
Power - Max 1W
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-205AA, TO-5-3 Metal Can
Supplier Device Package TO-5
Additional Resources
Standard Package ? 1
Other Names 1657-1219

19:48:20 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 18.41000 $18.41
10 16.73700 $167.37
25 15.48160 $387.04
100 14.22650 $1,422.65
250 12.97116 $3,242.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback