Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1207-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV1N6640US

Description DIODE GEN PURP 50V 300MA D-5D
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Standard 50V 300mA (DC) Surface Mount D-5D

Documents & Media
Datasheets 1N6638 Series~
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/578 & /609
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 90µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SQ-MELF, D
Supplier Device Package D-5D
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names 1657-1207
1657-1207-MIL

22:20:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.68000 $22.68
10 20.97900 $209.79
25 19.27800 $481.95
100 17.91720 $1,791.72
250 16.44300 $4,110.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback