Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1205-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JANTXV1N6638

Description DIODE GEN PURP 125V 300MA D-PAK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Diode Standard 125V 300mA (DC) Through Hole D-Pak

Documents & Media
Datasheets 1N6638 Series~
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/578 & /609
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 125V
Current - Average Rectified (Io) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4.5ns
Current - Reverse Leakage @ Vr 100µA @ 125V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case D, Axial
Supplier Device Package D-Pak
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names 1657-1205
1657-1205-MIL

07:18:04 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.82000 $15.82
10 14.38500 $143.85
25 13.30600 $332.65
100 12.22730 $1,222.73
250 11.14836 $2,787.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback