Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1173-ND
Quantity Available 187
Can ship immediately

Manufacturer Part Number


Description DIODE ZENER 11V 500MW DO213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Zener Diode 11V 500mW ±5% Surface Mount DO-213AA

Product Attributes Select All
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohms
Current - Reverse Leakage @ Vr 50nA @ 8.44V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA (Glass)
Supplier Device Package DO-213AA
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1173

00:58:45 3/25/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.63000 $16.63
10 15.12000 $151.20
25 13.98600 $349.65
100 12.85200 $1,285.20
250 11.71800 $2,929.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback