Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1170-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV1N4099-1

Description DIODE ZENER 6.8V 500MW DO35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Zener Diode 6.8V 500mW ±5% Through Hole DO-35

Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 200 Ohms
Current - Reverse Leakage @ Vr 10µA @ 5.17V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1657-1170
1657-1170-MIL

16:49:05 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.40000 $13.40
10 12.18000 $121.80
25 11.26640 $281.66
100 10.35300 $1,035.30
250 9.43952 $2,359.88
500 8.83050 $4,415.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback