Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1169-ND
Quantity Available 106
Can ship immediately

Manufacturer Part Number


Description DIODE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 80V 8A 64W Through Hole

Documents & Media
Datasheets 2N6298/99
Online Catalog PNP Transistors
Product Attributes Select All
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/540
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 2V @ 80mA, 8A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 4A, 3V
Power - Max 64W
Frequency - Transition -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-213AA, TO-66-2
Additional Resources
Standard Package ? 1
Other Names 1657-1169

16:28:02 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 38.01000 $38.01
10 35.15900 $351.59
25 32.30840 $807.71
100 30.02790 $3,002.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback