Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1115-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N6640US

Description DIODE GEN PURP 50V 300MA D-5D
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Standard 50V 300mA (DC) Surface Mount D-5D

Documents & Media
Datasheets 1N6638 Series~
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/578 & /609
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 90µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SQ-MELF, D
Supplier Device Package D-5D
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1115
1657-1115-MIL

08:08:33 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.52000 $16.52
10 15.01500 $150.15
25 13.88880 $347.22
100 12.76280 $1,276.28
250 11.63664 $2,909.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback