Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1086-ND
Quantity Available 231
Can ship immediately

Manufacturer Part Number


Description DIODE CURRENT REG 100V
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Regulator Regulator 3.9mA DO-213AB (MELF, LL41)

Documents & Media
Datasheets 1N5283UR-1 thru 5314UR-1, 1N7048UR-1 thru 55UR-1
Online Catalog Current Regulator
Product Attributes Select All
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/463
Packaging ? Bulk ?
Part Status Active
Function Current Regulator
Sensing Method -
Accuracy ±10%
Voltage - Input 100V (Max)
Current - Output 3.9mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB (MELF, LL41)
Additional Resources
Standard Package ? 1
Other Names 1657-1086

03:34:13 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 37.21000 $37.21
10 34.42100 $344.21
25 31.63040 $790.76
100 29.39750 $2,939.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback