Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1072-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4625UR-1

Description DIODE ZENER 5.1V 500MW DO213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 5.1V 500mW ±5% Surface Mount DO-213AA

Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 1500 Ohms
Current - Reverse Leakage @ Vr 10µA @ 3V
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-213AA
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1072
1657-1072-MIL

18:25:09 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.77000 $20.77
10 18.87900 $188.79
25 17.46320 $436.58
100 16.04720 $1,604.72
250 14.63124 $3,657.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback