Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1066-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4619-1

Description DIODE ZENER 3V 500MW DO35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 3V 500mW ±5% Through Hole DO-35 (DO-204AH)

Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 1600 Ohms
Current - Reverse Leakage @ Vr 800nA @ 1V
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35 (DO-204AH)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1066
1657-1066-MIL

14:46:21 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.49000 $16.49
10 14.99400 $149.94
25 13.86960 $346.74
100 12.74490 $1,274.49
250 11.62036 $2,905.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback